Bosch 2608901470 Expert SCM Disk Coarse Mop Wheel 115mm Bore 1piece

MPN
2608901470
Brand
Bosch
EAN-13
4059952589190
Order Code
01-9987
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Mop Wheel is an abrasive pad mount with a bore diameter of 115 mm, suitable for various surface-finishing applications. Designed for durability, it can be used for sanding, polishing, and smoothing tasks on different materials. This flap disc is ideal for both professional workshops and DIY enthusiasts seeking efficient material removal.
Type Mop wheel
Diameter 115mm
Bore Size 115mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot