Bosch 2608901388 Expert N880 Grinding Disc 150mm Coarse 5pieces Long-lasting

MPN
2608901388
Brand
Bosch
EAN-13
4059952584270
Order Code
01-9982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch manufactures the EXPERT N880 abrasive pad, a coarse grinding disc designed for eccentric sanders. The disc measures 150 mm and is available in a pack of five. It is ideal for heavy-duty sanding applications, providing efficient material removal on various surfaces.
Type Grinding Disc
Diameter 150mm
Bore Size N/A
Quantity 5
Grit 100

Reviews

Be the first to submit a review

Trustpilot