Bosch 2608901271 EXPERT N477 Polishing Disc 125mm Dia 22mm Bore 1piece

MPN
2608901271
Brand
Bosch
EAN-13
4059952572406
Order Code
01-9978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.01
10+ £2.84
50+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Bosch manufactures the EXPERT N477 polishing disc, designed for precision and efficiency. This disc features a diameter of 125 mm and a bore diameter of 22 mm, ideal for professional surface finishing tasks. It is typically used in automotive, woodworking, and metalworking applications for achieving a high-quality polished finish.
Type Polishing disc
Diameter 125mm
Bore Size 22mm
Quantity 1
Compatible with (details) Angle grinder

Reviews

Be the first to submit a review

Trustpilot