Bosch 2608901109 EXPERT C470 Router Sandpaper 320 Grit 150mm 5 piece Fast

MPN
2608901109
Brand
Bosch
EAN-13
4059952544472
Order Code
01-9910
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch EXPERT C470 is a router sandpaper designed for precision sanding. It features a punched grit size of 320 and has a diameter of 150 mm, suitable for fine finishing tasks. Typically used in grinding equipment, this pack includes five pieces ideal for various sanding applications.
Type Router sandpaper
Diameter 150mm
Quantity 5
Brand compatibility Universal
Grit 320
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot