Bosch 2608901099 EXPERT C470 Router Sandpaper Punched Grit 320 Ø125mm 5 pieces

MPN
2608901099
Brand
Bosch
EAN-13
4059952544373
Order Code
01-9900
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch EXPERT C470 Router sandpaper is designed for fine finishing with a grit size of 320. This grinding disc, compatible with 125 mm grinders, is ideal for precision sanding applications. The pack includes five pieces suitable for professional and DIY grinding equipment tasks.
Type Grinding Disc
Diameter 125mm
Quantity 5
Brand compatibility Universal
Grit 320
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot