Bosch 2608901097 Expert C470 Sandpaper 180 Grit Ø125mm 5pieces Velcro Fastener

MPN
2608901097
Brand
Bosch
EAN-13
4059952544359
Order Code
01-9899
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.20
10+ £4.88
50+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch EXPERT C470 2608901097 is a router sandpaper set comprising five pieces, each with a grit size of 180 and a diameter of 125 mm. It's designed for grinding applications, providing efficient material removal and a smooth finish. This sandpaper is ideal for use with grinders in woodworking projects and surface preparation tasks.
Type Router sandpaper
Grit Size 180
Brand compatibility Universal
Diameter 125mm
Dim (Ø) 125mm
Product colour Yellow
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot