Bosch 2608901094 Expert C470 Router Sandpaper 80 Grit 125mm 5piece Velcro

MPN
2608901094
Brand
Bosch
EAN-13
4059952544328
Order Code
01-9896
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch offers the EXPERT C470 grinding disc set, which includes five pieces of router sandpaper with a punched grit size of 80 and a diameter of 125 mm. This sandpaper is designed for efficient grinding and smoothing applications, making it ideal for woodworking and surface preparation tasks. The high-quality construction ensures durability and reliable performance in various projects.
Type Router sandpaper
Grit Size 80
Center hole Yes
Diameter 125mm
Dim (Ø) 125mm
Product colour Brown
Quantity per pack 5 pc(s)
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot