Bosch 2608900930 EXPERTC470 Delta Blade 120Grit 93x93mm Hook and Loop 50 Pack

MPN
2608900930
Brand
Bosch
EAN-13
4059952542683
Order Code
01-9884
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Bosch EXPERT C470 is a Delta grinder blade ideal for precision grinding tasks. With a grit size of 120 and measuring 93 mm x 93 mm, it is designed for efficient material removal. The set includes 50 pieces, making it suitable for various professional and DIY grinding applications.
Type Delta grinder blade
Grit Size 120
Width 93mm
Length 93mm
Brand compatibility Universal
Dim (L x W) 93 mm x 93 mm
Number of dust extraction holes 6
Product colour Yellow
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 50 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 93 x 93 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot