Bosch 2608900901 Expert C470 Sandpaper Roll Unperforated Grit 240

MPN
2608900901
Brand
Bosch
EAN-13
4059952542393
Order Code
01-9874
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Bosch provides the EXPERT C470 2608900901 sandpaper roll, featuring a grit size of 240, ideal for fine smoothing surfaces. This unperforated sandpaper roll is part of a premium line of grinder accessories, perfect for detailed woodworking and finishing tasks. It excels in durability and efficiency, making it a valuable tool for both professional and DIY grinding applications.
Type Abrasive roll
Grit Size P240
Length 5m
Width 115mm
Best uses Finishing work, Removing paint
Product colour Sand
Quantity per pack 1 pc(s)
Roll length 5m
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot