Bosch 2608900896 Expert C470 Sandpaper Roll Grit 40 Fast & Durable

MPN
2608900896
Brand
Bosch
EAN-13
4059952542348
Order Code
01-9869
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT C470 is an unperforated sandpaper roll with a grit size of 40. It is perfect for heavy grinding applications, providing efficient material removal. Primarily used with grinders, this durable sandpaper roll ensures smooth surfaces in woodworking and metalwork projects.
Type Abrasive roll
Grit Size P40
Length 5m
Width 115mm
Best uses Finishing work, Removing paint
Product colour Sand
Quantity per pack 1 pc(s)
Roll length 5m
Suitable For Dry sanding
Suitable for materials Wood, Paint

Reviews

Be the first to submit a review

Trustpilot