Bosch 2608900892 Expert C470 Sander Paper 80 Grit 115x107mm 10pieces

MPN
2608900892
Brand
Bosch
EAN-13
4059952542300
Order Code
01-9865
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Bosch EXPERT C470 sander paper, model number 2608900892, features an 80-grit size and is punched for optimal performance. Each pack contains 10 pieces with dimensions of 115 mm by 107 mm. Ideal for sanding and grinding tasks, it enhances the efficiency of grinding equipment.
Type Sander paper
Grit Size 80
Width 107mm
Length 115mm
Center hole No
Depth 107mm
Dim (L x W) 115 mm x 107 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot