Bosch 2608900890 Expert C470 Sander Paper 40 Grit 115x107mm 10 pieces

MPN
2608900890
Brand
Bosch
EAN-13
4059952542287
Order Code
01-9863
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch EXPERT C470 sander paper is a high-quality grinding disc designed for efficient and effective surface treatment. Each package contains ten pieces of punched sander paper, measuring 115 mm by 107 mm, with a coarse grit size of 40. This product is ideal for use in grinding applications to prepare or finish surfaces in both professional and DIY projects.
Type Sander paper
Grit Size 40
Width 107mm
Length 115mm
Center hole No
Depth 115mm
Dim (L x W) 115 mm x 107 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot