Bosch 2608900876 Expert C470 Sander Paper 100 Grit 280x115mm 10pieces

MPN
2608900876
Brand
Bosch
EAN-13
4059952542140
Order Code
01-9851
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 12/11/2026

Bosch offers the EXPERT C470 sander paper, designed with punched grit size 100 for efficient sanding applications. The package includes 10 pieces, each measuring 280 mm by 115 mm, ideal for use in grinding and finishing tasks. It is a reliable choice for use with grinder accessories and grinding discs in various wood and metalworking projects.
Type Sander paper
Grit Size 100
Width 115mm
Length 280mm
Brand compatibility Universal
Dim (L x W) 280 mm x 115 mm
Number of dust extraction holes 14
Product colour Yellow
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 280 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot