Bosch 2608900867 EXPERT C470 Sander Paper 320 Grit 230x93mm 10 pieces

MPN
2608900867
Brand
Bosch
EAN-13
4059952542058
Order Code
01-9843
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.17
10+ £4.83
50+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch EXPERT C470 is high-quality sander paper designed for fine surface work. It features a grit size of 320 and measures 230 mm by 93 mm, ideal for precision sanding tasks. Commonly used in woodworking and automotive refinishing, this 10-piece set offers professional-grade performance for smooth, even finishes.
Type Sander paper
Grit Size 320
Width 93mm
Length 230mm
Compatible products C420
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding surfaces Paint, Wood

Reviews

Be the first to submit a review

Trustpilot