Bosch 2608900864 Expert C470 Sander Paper Punched Grit 180 230x115mm 10piece

MPN
2608900864
Brand
Bosch
EAN-13
4059952542027
Order Code
01-9840
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £9.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offers the EXPERT C470 sander paper, specifically designed for finishing work. This product features punched sheets with a grit size of 180, measuring 230 mm x 115 mm, and comes in a pack of 10 pieces. It is ideal for use with sanding tools and is suitable for fine grinding and surface preparation.
Type Sander paper
Grit Size 180
Width 115mm
Length 230mm
Center hole No
Depth 115mm
Dim (L x W) 230 mm x 115 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot