Bosch 2608900858 Expert C470 Sander Paper 240 Grit 230x93mm 10 pcs Hook and Loop

MPN
2608900858
Brand
Bosch
EAN-13
4059952541969
Order Code
01-9834
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch offers the Expert C470 Sander paper, a high-quality grinding disc designed for precise surface finishing. These discs have a grit size of 240 and dimensions of 230 mm x 93 mm, making them ideal for detailed sanding tasks. Supplied in packs of 10, they are suitable for use with standard size grinders for refined woodworking and metalworking applications.
Type Sander paper
Grit Size 240
Width 93mm
Length 230mm
Center hole No
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot