Bosch 2608900853 EXPERTC470 Sandpaper 40Grit 230x93mm Hook and Loop 10 Pack

MPN
2608900853
Brand
Bosch
EAN-13
4059952541914
Order Code
01-9829
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bosch EXPERT C470 sander paper is a high-quality grinding accessory designed for efficient material removal. This sander paper, measuring 230 mm by 93 mm, comes in a set of 10 pieces and features a grit size of 40, ideal for coarse sanding tasks. It is commonly used in woodworking and metalworking applications for smoothing surfaces and preparing materials for finishing.
Type Sander paper
Grit Size 40
Width 93mm
Length 230mm
Center hole No
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot