Bosch 2608900851 Expert C470 Sander Paper 240 Grit Fast Anti-Clog 10 pieces

MPN
2608900851
Brand
Bosch
EAN-13
4059952541891
Order Code
01-9827
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £7.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch EXPERT C470 sander paper is a high-quality grinding disc designed for effective surface finishing. With a grit size of 240, it provides precise sanding and is ideal for smooth finishing tasks. Measuring 280 mm by 115 mm, this product comes in packs of 10, suitable for both professional and DIY sanding applications.
Type Sander paper
Grit Size 240
Width 115mm
Length 280mm
Brand compatibility Universal
Dim (L x W) 280 mm x 115 mm
Number of dust extraction holes 14
Product colour Yellow
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 280 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot