Bosch 2608900846 EXPERT C470 Sander Paper 40 Grit 10piece Fast & Durable

MPN
2608900846
Brand
Bosch
EAN-13
4059952541846
Order Code
01-9822
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch EXPERT C470 is a set of sander paper suitable for grinding and polishing tasks. The pack includes 10 punched sheets, each with grit size 40, measuring 280 mm x 115 mm. Ideal for use with compatible grinders in woodworking or metalworking applications.
Type Sander paper
Grit Size 40
Width 115mm
Length 280mm
Brand compatibility Universal
Dim (L x W) 280 mm x 115 mm
Number of dust extraction holes 14
Product colour Yellow
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 280 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot