Bosch 2608900844 Expert C470 Sander Paper Grit 180 10pieces Fast Sanding

MPN
2608900844
Brand
Bosch
EAN-13
4059952541822
Order Code
01-9820
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 12/11/2026

Bosch offers the EXPERT C470 sander paper with grit size 180 for precise and smooth sanding applications. This pack contains 10 unperforated sanding sheets measuring 230 mm x 93 mm, suitable for detailed and flat sanding tasks on various surfaces. Ideal for professional and DIY projects, these accessories ensure efficient material removal and a high-quality finish.
Type Sander paper
Grit Size 180
Width 93mm
Length 230mm
Compatible products C420
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding surfaces Paint, Wood

Reviews

Be the first to submit a review

Trustpilot