Bosch 2608900841 EXPERT C470 Sander Paper 60 Grit 230x93mm 10 pieces Fast

MPN
2608900841
Brand
Bosch
EAN-13
4059952541792
Order Code
01-9817
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.72
10+ £4.41
50+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch EXPERT C470 sander paper is designed for efficient grinding with unperforated grit size 60. Measuring 230 mm by 93 mm, this pack includes 10 pieces ideal for smooth finishing and surface preparation. It is typically used with sanders for woodworking and metalworking applications.
Type Sander paper
Grit Size 60
Width 93mm
Length 230mm
Compatible products C420
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding surfaces Paint, Wood

Reviews

Be the first to submit a review

Trustpilot