Bosch 2608900836 EXPERT C470 Sander Paper 120 Grit 230x93mm 10pieces

MPN
2608900836
Brand
Bosch
EAN-13
4059952541747
Order Code
01-9813
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offers the EXPERT C470 Sander paper, designed for efficient grinding applications. This pack contains 10 punched sheets, each with a grit size of 120, measuring 230 mm by 93 mm. Ideal for precision sanding tasks, it is a reliable choice for both professional and DIY projects.
Type Sander paper
Grit Size 120
Width 93mm
Length 230mm
Center hole No
Compliance certificates CE
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot