Bosch 2608900834 EXPERT C470 Sander Paper Grit 60 230x93mm 10 pieces Velcro

MPN
2608900834
Brand
Bosch
EAN-13
4059952541723
Order Code
01-9811
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.10
10+ £4.77
50+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch EXPERT C470 provides high-quality sander paper with a grit size of 60, perfect for efficient grinding applications. The pack includes 10 punched sheets, each measuring 230 mm by 93 mm, ideal for use with compatible sanding equipment. Designed for durability and effective material removal, it is suitable for woodworking and surface preparation tasks.
Type Sander paper
Grit Size 60
Width 93mm
Length 230mm
Center hole No
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot