Bosch 2608900832 Expert C470 Delta Blade Set 6pieces Grits 60-240 Velcro 93mm

MPN
2608900832
Brand
Bosch
EAN-13
4059952541709
Order Code
01-9809
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Bosch EXPERT C470 Delta grinder blade set includes six pieces with punched grit sizes of 60, 120, and 240. The blades measure 93 mm x 93 mm and are designed for efficient grinding applications. Ideal for precision tasks, these blades enhance the performance of Delta grinders.
Type Delta grinder blade set
Grit Size 60, 120, 240
Width 93mm
Length 93mm
Dim (L x W) 93 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot