Bosch 2608900830 Expert C470 Delta Grinder Blade Grit 320 93x93mm 5 pieces

MPN
2608900830
Brand
Bosch
EAN-13
4059952541686
Order Code
01-9807
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.73
50+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Bosch EXPERT C470 Delta grinder blade is designed for precision grinding with a punched grit size of 320. Measuring 93 mm by 93 mm, this pack includes five durable pieces, ideal for detailed sanding jobs. Suitable for use with Delta grinders, these blades ensure a smooth finish on various surfaces.
Type Delta grinder blade
Grit Size 320
Width 93mm
Length 93mm
Brand compatibility Universal
Dim (L x W) 93 mm x 93 mm
Number of dust extraction holes 6
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 93 x 93 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot