Bosch 2608900829 Expert Delta Blade Grit 240 93x93mm 5pieces Velcro Fastener

MPN
2608900829
Brand
Bosch
EAN-13
4059952541679
Order Code
01-9806
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.75
10+ £2.59
50+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Bosch EXPERT C470 is a Delta grinder blade set, containing five discs, each with a grit size of 240. Measuring 93 mm x 93 mm, these blades are designed for precision sanding and grinding applications. Ideal for smoothing surfaces and preparing materials for finishing, these blades fit delta grinders for efficient material removal.
Type Delta grinder blade
Grit Size 240
Width 93mm
Length 93mm
Center hole No
Depth 93mm
Dim (L x W) 93 mm x 93 mm
Product colour Brown
Quantity per pack 5 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot