Bosch 2608900820 EXPERT C470 Router Sandpaper 320 Grit 150mm 5pieces Velcro

MPN
2608900820
Brand
Bosch
EAN-13
4059952541587
Order Code
01-9798
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.72
10+ £4.41
50+ £4.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch EXPERT C470 router sandpaper, part number 2608900820, includes five punched grinding discs with a grit size of 320 and a diameter of 150 mm. Ideal for fine finishing and polishing tasks, these discs are designed for efficient, high-quality surface preparation. Suitable for use in woodworking and DIY projects, they are compatible with various grinding equipment.
Type Router sandpaper
Grit Size 320
Diameter 150mm
Dim (Ø) 150mm

Reviews

Be the first to submit a review

Trustpilot