Bosch 2608900815 EXPERT C470 Router Sandpaper 80 Grit 150mm 5 pieces

MPN
2608900815
Brand
Bosch
EAN-13
4059952541532
Order Code
01-9793
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch EXPERT C470 is a set of grinding discs with a grit size of 80, designed for use with routers. These discs have a diameter of 150 mm and are compatible with punched sandpaper systems, making them suitable for fine-grit sanding applications. Ideal for precise surface finishing tasks, they are excellent additions to grinding equipment setups for professional and DIY use.
Type Grinding Disc
Diameter 150mm
Bore Size N/A
Quantity 5
Center hole No
Colour Brown
Grit 80
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot