Bosch 2608900814 Expert C470 Sandpaper Ø150mm Grit 60 5pieces Velcro Fix

MPN
2608900814
Brand
Bosch
EAN-13
4059952541525
Order Code
01-9792
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £5.00 £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch EXPERT C470 grinding disc, with product code 2608900814, is a set of five router sandpapers. Each disc features a grit size of 60 and a diameter of 150 mm, making it suitable for heavy material removal and smoothing surfaces in woodworking applications. Ideal for professionals and DIY enthusiasts, these discs enhance efficiency in grinding and finishing tasks.
Type Router sandpaper
Grit Size 60
Diameter 150mm
Dim (Ø) 150mm
Product colour Brown
Quantity per pack 5 pc(s)
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot