Bosch 2608900811 Expert C470 Sandpaper 400 Grit 125mm 5pieces Velcro

MPN
2608900811
Brand
Bosch
EAN-13
4059952541495
Order Code
01-9789
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT C470 2608900811 is a pack of five router sandpaper discs with a grit size of 400 and a diameter of 125 mm. This grinding disc accessory is ideal for fine sanding applications using a compatible grinder. It is designed for use in precision sanding tasks on various surfaces to achieve a smooth finish.
Type Router sandpaper
Grit Size 400
Brand compatibility Universal
Diameter 125mm
Dim (Ø) 125mm
Number of dust extraction holes 8
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot