Bosch 2608900809 EXPERT C470 Router Sandpaper Ø125mm Grit 240 5 pieces Fast

MPN
2608900809
Brand
Bosch
EAN-13
4059952541471
Order Code
01-9787
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Bosch EXPERT C470 router sandpaper set, model number 2608900809, consists of five punched discs with a grit size of 240, optimised for fine sanding tasks. Each disc measures 125 mm in diameter, making them suitable for use with standard grinding equipment. These grinding discs are ideal for precision sanding applications on various surfaces, ensuring a smooth finish.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Center hole No
Colour Brown
Grit 240
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot