Bosch 2608900808 Expert C470 Router Sandpaper 125mm Grit 180 Velcro 5 pieces

MPN
2608900808
Brand
Bosch
EAN-13
4059952541464
Order Code
01-9786
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Bosch EXPERT C470 2608900808 is a router sandpaper set designed for effective grinding. The sandpaper has a grit size of 180 with a diameter of 125 mm, making it suitable for fine sanding tasks. Typical applications include surface finishing and smoothing on wood or painted areas.
Type Router sandpaper
Grit Size 180
Center hole No
Diameter 125mm
Dim (Ø) 125mm
Product colour Brown
Quantity per pack 5 pc(s)
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot