Bosch 2608900807 Expert C470 Router Sandpaper 120 Grit 125mm 5pieces Velcro

MPN
2608900807
Brand
Bosch
EAN-13
4059952541457
Order Code
01-9785
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Bosch EXPERT C470 is a set of five router sandpaper discs with a punched grit size of 120 and a diameter of 125 mm. These grinding discs are designed for use with grinders, providing efficient sanding performance on various surfaces. Ideal for woodworking and finishing tasks, these accessories offer durability and precision for professional and DIY applications.
Type Router sandpaper
Grit Size 120
Center hole No
Diameter 125mm
Dim (Ø) 125mm
Product colour Brown
Quantity per pack 5 pc(s)
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot