Bosch 2608900805 EXPERT C470 Sandpaper 80 Grit Ø125mm Velcro 5pk

MPN
2608900805
Brand
Bosch
EAN-13
4059952541433
Order Code
01-9783
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Bosch EXPERT C470 Router sandpaper (2608900805) consists of five 125 mm punched discs with a grit size of 80. These high-quality grinding discs are designed for precision sanding applications with routers. Ideal for smooth finishing, they are used in woodworking and surface preparation tasks.
Type Router sandpaper
Grit Size 80
Center hole No
Diameter 125mm
Dim (Ø) 125mm
Product colour Brown
Quantity per pack 5 pc(s)
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot