Bosch 2608900804 Expert C470 Sandpaper Punched 60 Grit Ø125mm 5 pieces

MPN
2608900804
Brand
Bosch
EAN-13
4059952541426
Order Code
01-9782
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch EXPERT C470 Router sandpaper, with a grit size of 60 and a diameter of 125 mm, is designed for efficient grinding and sanding applications. It is a durable and high-quality grinding disc suitable for various surface preparations. Ideal for both professional and DIY projects, this pack includes five pieces to ensure long-lasting performance.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Center hole No
Colour Brown
Grit 60
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot