Bosch 2608900801 Expert C470 Router Sandpaper 5pieces Grit 400 Ø115mm Velcro

MPN
2608900801
Brand
Bosch
EAN-13
4059952541396
Order Code
01-9779
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch offers the EXPERT C470 router sandpaper, identified by part number 2608900801. Each pack contains five pieces of punched sandpaper with a grit size of 400 and a diameter of 115 mm. This high-quality sandpaper is ideal for precise grinding and finishing tasks in woodworking and other fine material projects.
Type Router sandpaper
Grit Size 400
Brand compatibility Universal
Diameter 115mm
Dim (Ø) 115mm
Number of dust extraction holes 8
Product colour Yellow
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 11.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot