Bosch 2608900799 Expert C470 Router Sandpaper 240 Grit 115mm 5pieces Velcro

MPN
2608900799
Brand
Bosch
EAN-13
4059952541372
Order Code
01-9777
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT C470 2608900799 is a set of router sandpaper featuring a grit size of 240 with a diameter of 115 mm, available in packs of 5 pieces. These grinding discs are ideal for precise and fine surface grinding applications, offering durability and consistent performance. They are specifically designed for use with routers and suitable for various detailed grinding and finishing tasks.
Type Router sandpaper
Grit Size 240
Brand compatibility Universal
Diameter 115mm
Dim (Ø) 115mm
Number of dust extraction holes 8
Product colour Yellow
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 11.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot