Bosch 2608900794 Expert C470 Router Sandpaper Grit 40 Ø115mm 5pieces Fast Velcro

MPN
2608900794
Brand
Bosch
EAN-13
4059952541327
Order Code
01-9773
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Bosch EXPERT C470 is a set of router sandpaper, designed for grinding applications. With a grit size of 40 and a diameter of 115 mm, each pack contains five pieces. Ideal for use with grinding equipment, this product provides efficient material removal and surface preparation.
Type Router sandpaper
Grit Size 40
Brand compatibility Universal
Diameter 115mm
Dim (Ø) 115mm
Number of dust extraction holes 8
Product colour Yellow
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 11.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot