Bosch 2608900762 Expert M480 Mesh Sanding Disc Grit 100 10pieces 230x115mm

MPN
2608900762
Brand
Bosch
EAN-13
4059952541006
Order Code
01-9765
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch EXPERT M480 Sander Mesh Sanding Disc is an unperforated grinding disc with a grit size of 100, measuring 230 mm x 115 mm. It is designed for efficient sanding and provides smooth finishes on various surfaces. Ideal for use with sander and grinder equipment, this pack includes 10 pieces, suitable for both professional and hobbyist applications.
Type Sander mesh sanding disc
Grit Size 100
Width 115mm
Length 230mm
Brand compatibility Universal
Dim (L x W) 230 mm x 115 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 230 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot