Bosch 2608900742 Expert M480 Sander Disc 10pieces Grit 400 133x80mm Dust-Free

MPN
2608900742
Brand
Bosch
EAN-13
4059952540801
Order Code
01-9754
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch Expert M480 2608900742 is a sander mesh sanding disc designed for precise finishing tasks. It features an unperforated grit size of 400, and each disc measures 133 mm by 80 mm, offered in a package of 10. Ideal for use in grinding applications, it enhances the efficiency of grinders with high-quality performance.
Type Sander mesh sanding disc
Grit Size 400
Width 80mm
Length 133mm
Brand compatibility Universal
Dim (L x W) 133 mm x 80 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 80 x 133 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot