Bosch 2608900735 EXPERT M480 Sander Mesh Disc Grit 100 133x80mm 10 Pack

MPN
2608900735
Brand
Bosch
EAN-13
4059952540733
Order Code
01-9747
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch offers the EXPERT M480 mesh sanding disc, model 2608900735, which is ideal for detailed sanding tasks. This unperforated disc, measuring 133 mm x 80 mm and with a grit size of 100, comes in packs of 10. It is suitable for use with grinders, making it perfect for surface finishing applications.
Type Sander mesh sanding disc
Grit Size 100
Width 80mm
Length 133mm
Brand compatibility Universal
Dim (L x W) 133 mm x 80 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 80 x 133 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot