Bosch 2608900734 Expert M480 Mesh Sanding Disc 80 Grit 133x80mm 10pieces

MPN
2608900734
Brand
Bosch
EAN-13
4059952540726
Order Code
01-9746
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch offers the EXPERT M480 sander mesh sanding disc, model number 2608900734. This unperforated grinding disc is 133 mm by 80 mm in size with a grit size of 80, and comes in a pack of 10. It is ideal for sanding and grinding tasks, providing efficient and versatile performance for various smoothing and finishing applications.
Type Sander mesh sanding disc
Grit Size 80
Width 80mm
Length 133mm
Brand compatibility Universal
Dim (L x W) 133 mm x 80 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 80 x 133 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot