Bosch 2608900732 EXPERT M480 Sander Mesh Disc Grit 320 10piece Dust-Free

MPN
2608900732
Brand
Bosch
EAN-13
4059952540702
Order Code
01-9744
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch offers the EXPERT M480 multi-purpose sander mesh sanding disc, specifically designed for versatile grinding applications. This product includes ten unperforated discs, each with a grit size of 320, measuring 150 mm x 100 mm. Ideal for finish sanding tasks, they provide efficient material removal on various surfaces.
Type Multi-purpose sander mesh sanding disc
Grit Size 320
Width 100mm
Length 150mm
Brand compatibility Universal
Dim (L x W) 150 mm x 100 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 100 x 150 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot