Bosch 2608900726 Expert M480 Sander Disc Mesh 150x100mm 10pieces Grit 100

MPN
2608900726
Brand
Bosch
EAN-13
4059952540641
Order Code
01-9739
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch EXPERT M480 is a multi-purpose sander mesh sanding disc with a grit size of 100, suitable for various grinding applications. Each disc, measuring 150 mm x 100 mm, is unperforated, offering versatility in smoothing surfaces. Sold in packs of 10, these discs are ideal for both professional and DIY sanding projects, delivering efficient and uniform results.
Type Multi-purpose sander mesh sanding disc
Grit Size 100
Width 100mm
Length 150mm
Brand compatibility Universal
Dim (L x W) 150 mm x 100 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 100 x 150 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot