Bosch 2608900721 Expert M480 Delta Grinder Disc 93x93mm Grit 220 5 pieces

MPN
2608900721
Brand
Bosch
EAN-13
4059952540597
Order Code
01-9734
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch provides the EXPERT M480 Delta grinder mesh sanding disc, designed for precision sanding applications. This unperforated disc has a grit size of 220, measuring 93 mm x 93 mm, ideal for detailed and delicate sanding tasks. Supplied in packs of five, it is suitable for use with Delta grinders for surface finishing and material removal.
Type Delta grinder mesh sanding disc
Grit Size 220
Width 93mm
Length 93mm
Brand compatibility Universal
Dim (L x W) 93 mm x 93 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 93 x 93 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot