Bosch 2608900709 EXPERT M480 Mesh Sanding Disc Ø225mm Grit 120 25pieces

MPN
2608900709
Brand
Bosch
EAN-13
4059952540474
Order Code
01-9728
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £41.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bosch offers the EXPERT M480 drywall sander mesh sanding disc, model 2608900709. This pack includes 25 unperforated discs with a grit size of 120, each measuring 225 mm in diameter. These discs are ideal for smoothing drywall surfaces and preparing them for further finishing.
Type Sanding Disc
Diameter (Ø) 225mm
Bore Size N/A
Quantity 25
Brand compatibility Universal
Grit 120
Proper use Sanding
Sander type Long-reach sander
Sanding plate diameter 25.5cm
Sanding plate shape Round
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot