Bosch 2608900690 EXPERT M480 Mesh Sanding Disc 150mm Grit 100 5piece Dust-Free

MPN
2608900690
Brand
Bosch
EAN-13
4059952540283
Order Code
01-9719
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch 2608900690 Router mesh sanding disc is unperforated and has a grit size of 100 with a diameter of 150 mm. It comes in a pack of 5 pieces, ideal for professional grinding tasks. This expert grinding disc is suitable for smooth and efficient sanding applications.
Type Grinding Disc
Diameter 150mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 100
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot