Bosch 2608900679 Expert M480 Mesh Sanding Discs 125mm No Dust Grit 400

MPN
2608900679
Brand
Bosch
EAN-13
4059952540177
Order Code
01-9716
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Bosch EXPERT M480 router mesh sanding disc is an unperforated grinding disc with a grit size of 400 and a diameter of 125 mm. It is designed for use with grinders and sanding equipment, providing a high-quality finish for wood and other materials. This pack includes five discs, suitable for precision sanding applications in both professional and DIY projects.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 400
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot