Bosch 2608900674 EXPERT M480 Mesh Sanding Disc 125mm Grit 150 5pieces

MPN
2608900674
Brand
Bosch
EAN-13
4059952540122
Order Code
01-9711
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch EXPERT M480 Router mesh sanding disc is an unperforated grinding disc with a grit size of 150, designed for precision sanding tasks. Suitable for use with routers, it measures 125 mm in diameter and comes in a pack of five. Ideal for both professional and DIY projects, this sanding disc ensures efficient and smooth surface finishing.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 150
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot