Bosch 2608900673 EXPERT M480 Mesh Sanding Disc 125mm Grit 120 5 pieces

MPN
2608900673
Brand
Bosch
EAN-13
4059952540115
Order Code
01-9710
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bosch EXPERT M480 Router mesh sanding disc, with a 125 mm diameter and grit size 120, is an essential grinding disc for detailed sanding tasks. It comes in a pack of five and offers efficient dust extraction due to its high-quality mesh material, improving tool life and surface finish. Ideal for use with compatible routers, this unperforated sanding disc is suited for sanding wood, paint, and filler.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 120
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot